ams-OSRAM Q65111A6131

LED IrLED 35mW 950nm Standard LED 2-Pin T-1 3/4
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ams-OSRAM Q65111A6131.

Osram Opto SCT

Datasheet14 pages6 years ago

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2015-02-03
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2020-01-15
LTD Date2020-07-15

Related Parts

LED IrLED 35mW 860nm Standard LED 2-Pin T-1 3/4
ams-OSRAMSFH 4845
LED IrLED 35mW 950nm Standard LED 2-Pin T-1 3/4

Descriptions

Descriptions of ams-OSRAM Q65111A6131 provided by its distributors.

LED IrLED 35mW 950nm Standard LED 2-Pin T-1 3/4
Infrared LED, 1-Element, 950nm
Infrared Emitter, 5.4mmx5.4mmx6mm, -40°C to 100°C
Osram Opto SCT
Infrared Emitters Infrared 950nm

Manufacturer Aliases

ams-OSRAM has several brands around the world that distributors may use as alternate names. ams-OSRAM may also be known as the following names:

  • AMS OSRAM GROUP
  • AMS-OSRAM INTERNATIONAL GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • Q65111 A6131
  • Q65111-A6131
  • SFH 4846
  • SFH4846