ams-OSRAM DLR1414

Smart/Normal 5 X 7 Dot Matrix LED Display, Red, 3.7mm
$ 34.16
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ams-OSRAM DLR1414.

_legacy Avnet

Datasheet10 pages31 years ago

Farnell

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1993-01-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2017-09-30
LTD Date2018-09-20

Descriptions

Descriptions of ams-OSRAM DLR1414 provided by its distributors.

Smart/Normal 5 X 7 Dot Matrix LED Display, Red, 3.7mm
Displays Dot Matrix Panel 4DIGIT 140LED Red 12-Pin DIP
5X7 DOT MATRIX DISPLAY RED 3.7 mm
INT.DISPLAY RED 4 CHARAC.5x7 MT
INTELLI DISP,0.145",4CHAR,5X7 DOT, RED
INTELLIGENT DISP 4CHAR 5X7 RED
LED DISPLAY, ALPHANUMERIC; Operating Temperature Range:-40°C to +85°C; External Depth:6.1mm; External Length / Height:20.3mm; Width, External:17.8mm; Access Time:110ns; Character Size:3.66mm; Character Type:Dot matrix; Current, If per Segment Nom:80mA; Display Technology:LED; Interface Type:CMOS; LED Colour:Red; Lead Spacing:2.54mm; No. of Characters:4; Row Pitch:15.24mm; Typ Luminous Intensity:50µcd; Voltage, Supply DC:5V; Width, Character Spacing:4.45mm

Manufacturer Aliases

ams-OSRAM has several brands around the world that distributors may use as alternate names. ams-OSRAM may also be known as the following names:

  • AMS OSRAM GROUP
  • AMS-OSRAM INTERNATIONAL GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • DLR 1414
  • DLR-1414
  • Q68000 A8091
  • Q68000-A8091
  • Q68000A8091