Oshino OD-G01T52-24PD

Diameter mm = 5.4 / Luminous Intensity mcd = 760 / Light Colour = Green / Supply Voltage - AC V = 28 / Supply Current...

Price and Stock

DistributorSKUMinPkg
Conrad1608576129
3h

Datasheets & Documents

Download datasheets and manufacturer documentation for Oshino OD-G01T52-24PD.

IHS

Datasheet1 page19 years ago

Inventory History

3 month trend:
+333%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00

Descriptions

Descriptions of Oshino OD-G01T52-24PD provided by its distributors.

Diameter mm = 5.4 / Luminous Intensity mcd = 760 / Light Colour = Green / Supply Voltage - AC V = 28 / Supply Current mA = 14 / Length mm = 21 / Bulb Base = T5.5k / Operating Temperature Max. °C = 60 / Operating Temperature Min. °C = -25 / Peak Wavelength nm = 592

Manufacturer Aliases

Oshino has several brands around the world that distributors may use as alternate names. Oshino may also be known as the following names:

  • OSHINO LAMPS
  • Oshino Lamps GmbH
  • Oshino/Kingbright
  • Oshino Lamps America Ltd
  • OSHINO LAMPS (UK) LTD
  • OSHINO LAMPS LIMITED
  • OSHINO LAMP
  • Oshino Lam
  • OSHINO 28V-24mA
  • OSHINO LAMPWORK
  • OSHINO ELECTRIC
  • OSHI