OSEPP LS-00015

2.1 Mm DC Barrel Jack Adapter - Female (2 Pack)
$ 6.33
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for OSEPP LS-00015.

RS (Formerly Allied Electronics)

Datasheet2 pages0 years ago

Inventory History

3 month trend:
Restocked

Descriptions

Descriptions of OSEPP LS-00015 provided by its distributors.

2.1 MM DC BARREL JACK ADAPTER - FEMALE (2 PACK)
Product Range:-; Convert From Gender:Jack; Convert From Positions:1Positions; Convert To Gender:Jack; Convert To Positions:2Positions; Inter Series Connector A:Dc Power - 2.1Mm; Inter Series Connector B:Terminal Block |Osepp LS-00015
Female DC Barrel Jack - 2 Pack; Gender: S; Female DC Barrel Jack - 2 Pack; Gender: Socket; Current Rating: -; Pin Diameter: -; Barrel Length: -; Connector Mounting: Cable Mount; Contact Termination Type: -; Barrel Inner Diameter: 2.1mm; Barrel Outer Diameter: 5.5mm; Voltage Rating: -

Manufacturer Aliases

OSEPP has several brands around the world that distributors may use as alternate names. OSEPP may also be known as the following names:

  • OSEPP Electronics LTD
  • OSEPP Electronics
  • OSEPP USA INC

Part Number Aliases

This part may be known by these alternate part numbers:

  • LS00015