OSA Opto OLS 330 MY

Led, Yellow, 1.5Mm, 1.4Cd, 589Nm; Led Color: Amarillo; Tamaño De Bulbo: 1.5Mm; Longitud De Onda Típ.: 589Nm; Tensión...
$ 0.941
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for OSA Opto OLS 330 MY.

element14 APAC

Datasheet5 pages18 years ago

Inventory History

3 month trend:
-14.95%

Related Parts

Single Color LED, Super High Intensity Red, Water Clear, T-1, 3mm
KingbrightAPTD3216SECK
APTD3216SECK Orange LED; 601 nm 3216 (1206) Clear; Dome Lens SMD package
KingbrightWP710A10SRC/J4
Single Color LED, Super Bright Red, Water Clear, T-1, 3mm
KingbrightWP710A10SYD
Single Color LED, Super Bright Yellow, Diffused Yellow, T-1, 3mm
Single Color LED, Super Orange, Water Clear, T-1, 3mm
LED, QuasarBrite, Red, T-1 3/4 (5mm), 660 nm, 1.7 V, 20 mA, 1200 mcd RoHS Compliant: Yes

Descriptions

Descriptions of OSA Opto OLS 330 MY provided by its distributors.

Led, Yellow, 1.5Mm, 1.4Cd, 589Nm; Led Color:Amarillo; Tamaño De Bulbo:1.5Mm; Longitud De Onda Típ.:589Nm; Tensión Directa:2.1V; Corriente Directa If:20Ma; Intensidad Luminosa:1.4Cd; Led, Montaje:Smd; Lente, Perfil:Abovedada |Osa Opto Light OLS 330 MY

Manufacturer Aliases

OSA Opto has several brands around the world that distributors may use as alternate names. OSA Opto may also be known as the following names:

  • OSA OPTO LIGHT
  • OSA
  • OSA OPTO LIGHT GMBH
  • EPIGAP OSA PHOTONICS GMBH