Orion WMG127M

Fan guard; wire mesh; fan size: 127mm; for OD127, OA119AP, OA119AP-METAL
$ 4.518

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Orion WMG127M.

Future Electronics

Datasheet1 page14 years ago

Electro Sonic

Inventory History

3 month trend:
-24.48%

Supply Chain

Country of OriginCHINA
Harmonized Tariff Schedule (HTS) Code8414.90.1080

Descriptions

Descriptions of Orion WMG127M provided by its distributors.

Fan guard; wire mesh; fan size: 127mm; for OD127, OA119AP, OA119AP-METAL
Orion Fans WMG127M Wire Mesh Guard, Natural Aluminum, 4.5mm Thick, For 127mm Fans
Thrml Mgmt Access Fan Guard 127mm Aluminum/Stainless Steel
127mm Wire Mesh Guard Natural Mill Steel Silver
FAN FILTER ASSEMBLY, 127MM, MILL
FAN FINGER GUARD, 127MM, ALUMINIUM; Fan Frame Size:127mm; For Use With:Orion Fans OA119, OD127 Series; Fixing Centers:113.3mm; Filter Material:Aluminum / Stainless Steel; Guard Material:Aluminium; Product Range:- RoHS Compliant: Yes

Manufacturer Aliases

Orion has several brands around the world that distributors may use as alternate names. Orion may also be known as the following names:

  • ORION FANS
  • Orion Fans/Knight Electronics
  • KNIGHT ELECTRONICS ORION FANS
  • Orion (Knight Electronics Inc)
  • ORIO
  • ORION FAN
  • ORION POWER SYSTEMS INC
  • KNIGHT ELECTRONICS INC
  • ORION / KNIGHT
  • Knight/Orion Fans
  • Knight Electronics Orion

Part Number Aliases

This part may be known by these alternate part numbers:

  • WMG127M.