DC FAN, BALL, 80MM, 8925RPM, 48V, 0.9A; Supply Voltage VDC:48V; Fan Frame Type:Square; Fan Frame Size:80mm; External Depth:38mm; Bearing Type:Ball Bearing; Air Flow - CFM:130CFM; Noise Rating:66.5dBA; Power Rating:43.2W; IP Rating:- RoHS Compliant: Yes