Orion OD8038-24HBVXE

Orion Fans OD8038-24HBVXE DC Fan, 24V, 80 x 38 mm, Ball Bearing, OD8038 VXE Series
$ 16.98
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Orion OD8038-24HBVXE.

IHS

Datasheet2 pages0 years ago

Inventory History

3 month trend:
+74.50%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Descriptions

Descriptions of Orion OD8038-24HBVXE provided by its distributors.

Orion Fans OD8038-24HBVXE DC Fan, 24V, 80 x 38 mm, Ball Bearing, OD8038 VXE Series
80 mm x 80 mm x 38 mm Tube Axial Fan 24 VDC Ball Bearing 105CFM 62.3dBA 12" Wires
DC FAN, HIGH PERFORMANCE, 80X80X38MM, 24VDC, VANE AXIAL
DC Fan, Axial Construction, 0.9A, 24V, 21.6W
DC FAN, BALL, 80MM, 7400RPM, 24V, 0.9A; Supply Voltage VDC:24V; Fan Frame Type:Square; Fan Frame Size:80mm; External Depth:38mm; Bearing Type:Ball Bearing; Air Flow - CFM:105CFM; Noise Rating:62.3dBA; Power Rating:21.6W; IP Rating:- RoHS Compliant: Yes

Manufacturer Aliases

Orion has several brands around the world that distributors may use as alternate names. Orion may also be known as the following names:

  • ORION FANS
  • Orion Fans/Knight Electronics
  • KNIGHT ELECTRONICS ORION FANS
  • Orion (Knight Electronics Inc)
  • ORIO
  • ORION FAN
  • ORION POWER SYSTEMS INC
  • KNIGHT ELECTRONICS INC
  • ORION / KNIGHT
  • Knight/Orion Fans
  • Knight Electronics Orion