Orion OD8025-05LB

DC Fan, 80x80x25mm, Dual Ball Bearing, 5VDC, 0.15A, 1800RPM, 22CFM, Leadwire
$ 8.32
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Orion OD8025-05LB.

Orion

Datasheet1 page10 years ago

IHS

Electro Sonic

Mouser

Inventory History

3 month trend:
-11.47%

Supply Chain

Country of OriginTAIWAN
Harmonized Tariff Schedule (HTS) Code8414.59.6590
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

AC Fan Axial Ball Bearing 115V 80V to 130V 22CFM 19dB 92 X 92 X 26mm Low Speed
AC Fan Axial Ball Bearing 115V 80V to 130V 22CFM 19dB 92 X 92 X 26mm Low Speed
Sanyo Denki109P0812M702
DC Fan Axial Ball Bearing 12V 7V to 13.8V 20.1CFM 21dB 80 X 80 X 15mm
DC Fan Axial Ball Bearing 24V 15V to 26.4V 17CFM 25dB 60 X 60 X 25mm Middle Speed
DC Fan Axial Ball Bearing 24V 12V to 27.6V 26.1CFM 19dB 80 X 80 X 25mm
DC Fans DC Axial Fan, 60x60x25mm, 12VDC, 19.8CFM, Rib Mount, Ball, 3-Lead Wires, Tach

Descriptions

Descriptions of Orion OD8025-05LB provided by its distributors.

DC Fan, 80x80x25mm, Dual Ball Bearing, 5VDC, 0.15A, 1800RPM, 22CFM, Leadwire
DC Fan, 80mm x 80mm x 25mm, Dual Ball Bearing, 5VDC, 0.2A, 2185RPM, 29CFM, Leadwire
80 mm x 80 mm x 25 mm Tube Axial Fan 5 VDC Ball Bearing 29CFM 27dBA 12" Wires
DC Fan Axial Ball Bearing 5V 4V to 7V 30CFM 27dB 80 X 80 X 25mm Low Speed
Axial Fan, Ball Bearing, 80Mm, 5Vdc; Supply Voltage Vdc:5V; Fan Frame Type:Square; Fan Frame Size:80Mm; External Depth:25Mm; Bearing Type:Ball Bearing; Air Flow - Cfm:29Cfm; Noise Rating:27Dba; Power Rating:1W; Rated Speed:2185Rpm Rohs Compliant: Yes |Orion Fans OD8025-05LB

Manufacturer Aliases

Orion has several brands around the world that distributors may use as alternate names. Orion may also be known as the following names:

  • ORION FANS
  • Orion Fans/Knight Electronics
  • KNIGHT ELECTRONICS ORION FANS
  • Orion (Knight Electronics Inc)
  • ORIO
  • ORION FAN
  • ORION POWER SYSTEMS INC
  • KNIGHT ELECTRONICS INC
  • ORION / KNIGHT
  • Knight/Orion Fans
  • Knight Electronics Orion