Orion OD5010-12HB

DC Fan Axial Ball Bearing 12V 8V to 13.8V 12.7CFM 35.1dB 50 X 50 X 10.5mm High Speed
$ 8.697
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Orion OD5010-12HB.

Orion

Datasheet4 pages10 years ago

IHS

Electro Sonic

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-2.83%

Supply Chain

Country of OriginCHINA
Harmonized Tariff Schedule (HTS) Code8414.59.6590
Introduction Date2018-06-13
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

AXIAL FAN, BALL, 10CFM, 32DB, 0.12A, 12V; Supply Voltage VDC:12V; Fan Frame Type:Square;
EBM-Papst514F
DC Fan Axial Sintec-Sleeve Bearing 24V 21.6V to 26.4V 11.8CFM 30dB( 50 X 50 X 15mm)
DC Fans Axial Fan, 45x45x10mm, 12VDC, 9.2CFM, 0.12H2O, Vapo, Wire, Auto Restart
DC Fans DC Fan, 50x10mm, 12VDC, 11CFM, 1.26W, 26dBA, 4300RPM, 0.11inch H2O, Vapo, Auto Restart
DC FAN / AUTO RESTART / SIZE (MM): 50X50X10 / VOLTAGE: 5 / BEARING TYPE: VAPO
FAD1-06020 Series 3900 RPM 60 x 60 x 20 mm 14.3 CFM 24 V 2 Wire DC Axial Fan

Descriptions

Descriptions of Orion OD5010-12HB provided by its distributors.

DC Fan Axial Ball Bearing 12V 8V to 13.8V 12.7CFM 35.1dB 50 X 50 X 10.5mm High Speed
50 mm x 50 mm x 10.5 mm Tube Axial Fan 12 VDC Ball Bearing 12.7CFM 35.1dBA 12" Wires
Orion Fans OD5010-12HB DC Fan, 12V, 11CFM, 50x50x10mm, OD5010 Series
DC FAN, 12V, 0.3A, 50X50X10MM, 11CFM, 28DBA, 5200RPM, WIRE LEADS
DC Fan, Axial Construction, 0.1A, 12V, 1.2W
Fan, 50mm SQ x 10mm DP 12VDC 12CFM
DC Tubeaxial Fan; 12VDC; 11 CFM
FAN AXIAL 50X10.5MM 12VDC WIRE
直流轴向引线风扇, 球, 12.7CFM, 0.16A, 12V;
Axial Fan, Ball, 11Cfm, 28Db, 1.44W, 12V; Supply Voltage Vdc:12V; Fan Frame Type:Square; Fan Frame Size:50Mm; External Depth:10Mm; Bearing Type:Ball Bearing; Air Flow - Cfm:11Cfm; Noise Rating:28Dba; Power Rating:1.44W Rohs Compliant: Yes |Orion Fans OD5010-12HB

Manufacturer Aliases

Orion has several brands around the world that distributors may use as alternate names. Orion may also be known as the following names:

  • ORION FANS
  • Orion Fans/Knight Electronics
  • KNIGHT ELECTRONICS ORION FANS
  • Orion (Knight Electronics Inc)
  • ORIO
  • ORION FAN
  • ORION POWER SYSTEMS INC
  • KNIGHT ELECTRONICS INC
  • ORION / KNIGHT
  • Knight/Orion Fans
  • Knight Electronics Orion

Part Number Aliases

This part may be known by these alternate part numbers:

  • OD5010-12HB.