Orion OD4010-12MB02A

Orion Fans OD4010-12MB02A DC Fan, Tach, 12V, 40 x 10.5 mm, Ball Bearing, OD4010 Series
$ 10.789
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Orion OD4010-12MB02A.

Electro Sonic

Datasheet4 pages0 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-15.56%

Related Parts

40 mm x 40 mm x 10.5 mm Tube Axial Fan 5 VDC Ball Bearing 7.2CFM 26.3dBA 12" Wires
DC Fan Axial Ball Bearing 24V 21.6V to 26.4V 6CFM 20dB 40 X 40 X 10.5mm Middle Speed
FAN AXIAL 40X10.5MM 5VDC WIRE
DC Fan Axial Ball Bearing 12V 10.2V to 13.8V 6CFM 22.5dB 40 X 40 X 20mm
DC Fan Axial Ball Bearing 24V 20V to 25.2V 4.9CFM 20dB 40 X 40 X 20mm
DC Fans DC Axial Fan, 40x20mm, 12VDC, 6CFM, Rib, Locked Rotor Sensor, 3 Lead Wires

Descriptions

Descriptions of Orion OD4010-12MB02A provided by its distributors.

Orion Fans OD4010-12MB02A DC Fan, Tach, 12V, 40 x 10.5 mm, Ball Bearing, OD4010 Series
40 mm x 40 mm x 10.5 mm Tube Axial Fan 12 VDC Ball Bearing 7.2CFM 26.3dBA 12" Wires with Alarm
Axial OD4010 Polybutylene Terephthalate (PBT) Fiberglass Reinforced Locked Rotor Sensor DC Fan -4~176°F -20C~80C 60mA 60000Hrs @ 45C Square - 40mm Lx40mm H
Dc Fan, 40Mm, 7.2Cfm, 12V, 6000Rpm; Supply Voltage Vdc:12V; Fan Frame Type:Square; Fan Frame Size:40Mm; External Depth:10.5Mm; Bearing Type:Ball Bearing; Air Flow - Cfm:7.2Cfm; Noise Rating:26.3Dba; Power Rating:600Mw; Ip Rating:- Rohs Compliant: Yes |Orion Fans OD4010-12MB02A

Manufacturer Aliases

Orion has several brands around the world that distributors may use as alternate names. Orion may also be known as the following names:

  • ORION FANS
  • Orion Fans/Knight Electronics
  • KNIGHT ELECTRONICS ORION FANS
  • Orion (Knight Electronics Inc)
  • ORIO
  • ORION FAN
  • ORION POWER SYSTEMS INC
  • KNIGHT ELECTRONICS INC
  • ORION / KNIGHT
  • Knight/Orion Fans
  • Knight Electronics Orion