Orion OD3010-12LB

DC Fan Axial Ball Bearing 12V 11V to 13.8V 3.5CFM 23.1dB 30 X 30 X 10.5mm Low Speed
$ 8.992
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Orion OD3010-12LB.

Orion

Datasheet5 pages10 years ago

IHS

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-19.47%

Supply Chain

Country of OriginCHINA
Harmonized Tariff Schedule (HTS) Code8414.59.6590
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

DC Fans Fan, 30x10mm, 12VDC, 3.5CFM, 0.44W, Vapo, MagLev, Auto Restart, Super Silence
DC Fan, Tubeaxial Construction, 0.06A, 12V, 0.7W
DC Blower Centrifugal Ball Bearing 12V 3.53CFM 42dB Long Life/Low Noise
Blowers & Centrifugal Fans DC Blower, 45x45x15mm, 12VDC, 3.5CFM, Lead Wires
DC Fan Ball Bearing 12V 0.08A 0.96W 8500RPM 3CFM 34.5dBA Flange Mount
DC Fan Axial Ball Bearing 5V 4.5V to 5.5V 2.7CFM 21dB 30 X 30 X 10mm

Descriptions

Descriptions of Orion OD3010-12LB provided by its distributors.

DC Fan Axial Ball Bearing 12V 11V to 13.8V 3.5CFM 23.1dB 30 X 30 X 10.5mm Low Speed
30 mm x 30 mm x 10 mm Tube Axial Fan 12 VDC Ball Bearing 3.5CFM 23.1dBA 12" Wires
Orion Fans OD3010-12LB DC Fan, 12V, 3CFM, 30x30x10mm, OD3010 Series
DC AXIAL FAN, BALL, 3CFM, 0.06A, 12V ROHS COMPLIANT: YES
DC FAN, SQUARE,30X30X10MM, 12V, BALL BEARING,3.5CFM
DC Fan, Axial Construction, 0.1A, 12V, 1.2W
FAN AXIAL 30X10.2MM 12VDC WIRE
AXIAL FAN, BALL, 3CFM, 26DB, 12VDC; Supply Voltage VDC:12V; Fan Frame Type:Square; Fan Frame Size:30mm; External Depth:10.2mm; Bearing Type:Ball Bearing; Air Flow - CFM:3CFM; Noise Rating:26dBA; Power Rating:-; Rated Spe

Manufacturer Aliases

Orion has several brands around the world that distributors may use as alternate names. Orion may also be known as the following names:

  • ORION FANS
  • Orion Fans/Knight Electronics
  • KNIGHT ELECTRONICS ORION FANS
  • Orion (Knight Electronics Inc)
  • ORIO
  • ORION FAN
  • ORION POWER SYSTEMS INC
  • KNIGHT ELECTRONICS INC
  • ORION / KNIGHT
  • Knight/Orion Fans
  • Knight Electronics Orion

Part Number Aliases

This part may be known by these alternate part numbers:

  • OD3010-12LB.