Orion OD172SAP-48HBIP69K

172 mm x 150 mm x 51 mm Tube Axial Fan 48 VDC Ball Bearing 235CFM 52dBA 12" Wires IP69K
$ 85.495
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Orion OD172SAP-48HBIP69K.

IHS

Datasheet1 page0 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Orion OD172SAP-48HBIP69K provided by its distributors.

172 mm x 150 mm x 51 mm Tube Axial Fan 48 VDC Ball Bearing 235CFM 52dBA 12" Wires IP69K
Orion Fans OD172SAP-48HBIP69K DC Fan, 48, 235CFM, 172x150x51mm, OD172SAP-IP69K Series
DC Fans DC Fan, 172x150x51mm, 48VDC, 235CFM, 0.48A, 52dBA, 3300RPM, Ball, Wire, IP69K
DC Fan, Axial Construction, 0.48A, 48V, 23.5W
轴流风扇, DC, 滚珠轴承, 235CFM, 0.48A, 48V;
Dc Axial Fan, Ball, 235Cfm, 0.48A, 48V; Supply Voltage Vdc:48V; Fan Frame Type:Rectangular With Rounded Ends; Fan Frame Size:172Mm; External Depth:51Mm; Bearing Type:Ball Bearing; Air Flow - Cfm:235Cfm; Noise Rating:52Db Rohs Compliant: Yes |Orion Fans OD172SAP-48HBIP69K

Manufacturer Aliases

Orion has several brands around the world that distributors may use as alternate names. Orion may also be known as the following names:

  • ORION FANS
  • Orion Fans/Knight Electronics
  • KNIGHT ELECTRONICS ORION FANS
  • Orion (Knight Electronics Inc)
  • ORIO
  • ORION FAN
  • ORION POWER SYSTEMS INC
  • KNIGHT ELECTRONICS INC
  • ORION / KNIGHT
  • Knight/Orion Fans
  • Knight Electronics Orion

Part Number Aliases

This part may be known by these alternate part numbers:

  • OD172SAP48HBIP69K