Orion OD172SAP-24HHB01A

172 mm x 152 mm x 51 mm Tube Axial Fan 24 VDC Ball Bearing 300CFM 56dBA 12" Wires Tach Output
$ 79.74
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Orion OD172SAP-24HHB01A.

RS (Formerly Allied Electronics)

Datasheet1 page10 years ago

Inventory History

3 month trend:
+50.37%

Descriptions

Descriptions of Orion OD172SAP-24HHB01A provided by its distributors.

172 mm x 152 mm x 51 mm Tube Axial Fan 24 VDC Ball Bearing 300CFM 56dBA 12" Wires Tach Output
DC FAN, 24V, 172 X 152 X 51MM, 2.1A, 3900 RPM, 300 CFM, WIRE LEADS
Orion Fans OD172SAP-24HHB01A DC Fan, Tach, 24V, 172 x 152 x 51 mm, Ball Bearing, OD172SAP Series
Dc Fan, 172Mm, 300Cfm, 24V, 3900Rpm; Supply Voltage Vdc:24V; Fan Frame Type:Rectangular With Rounded Ends; Fan Frame Size:172Mm; External Depth:51Mm; Bearing Type:Ball Bearing; Air Flow - Cfm:300Cfm; Noise Rating:57Dba; Ip Rating:- Rohs Compliant: Yes |Orion Fans OD172SAP-24HHB01A

Manufacturer Aliases

Orion has several brands around the world that distributors may use as alternate names. Orion may also be known as the following names:

  • ORION FANS
  • Orion Fans/Knight Electronics
  • KNIGHT ELECTRONICS ORION FANS
  • Orion (Knight Electronics Inc)
  • ORIO
  • ORION FAN
  • ORION POWER SYSTEMS INC
  • KNIGHT ELECTRONICS INC
  • ORION / KNIGHT
  • Knight/Orion Fans
  • Knight Electronics Orion

Part Number Aliases

This part may be known by these alternate part numbers:

  • OD172SAP24HHB01A