Orion OD1238-48HBIP68

DC Fan Axial Ball Bearing 48V 30V to 52V 124.1CFM 44.1dB 119.5 X 119.5 X 38mm High Speed
$ 31.08
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Orion OD1238-48HBIP68.

IHS

Datasheet1 page3 years ago

Electro Sonic

Orion

Inventory History

3 month trend:
-57.70%

Supply Chain

Country of OriginTAIWAN
Harmonized Tariff Schedule (HTS) Code8414.59.6590
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Orion OD1238-48HBIP68 provided by its distributors.

DC Fan Axial Ball Bearing 48V 30V to 52V 124.1CFM 44.1dB 119.5 X 119.5 X 38mm High Speed
120 mm x 120 mm x 38 mm Tube Axial Fan 48 VDC Ball Bearing 124CFM 44dBA 12" Wires IP68
Orion Fans OD1238-48HBIP68 DC Fan, 48, 124CFM, 120x120x38mm, OD1238-IP68 Series
Axial Fan, Ball, 124Cfm, 44Db, 14W, 48V; Supply Voltage Vdc:48V; Fan Frame Type:Square; Fan Frame Size:120Mm; External Depth:38Mm; Bearing Type:Ball Bearing; Air Flow - Cfm:124Cfm; Noise Rating:44Dba; Power Rating:14W; Ip Rating:Ip68Rohs Compliant: Yes |Orion Fans OD1238-48HBIP68

Manufacturer Aliases

Orion has several brands around the world that distributors may use as alternate names. Orion may also be known as the following names:

  • ORION FANS
  • Orion Fans/Knight Electronics
  • KNIGHT ELECTRONICS ORION FANS
  • Orion (Knight Electronics Inc)
  • ORIO
  • ORION FAN
  • ORION POWER SYSTEMS INC
  • KNIGHT ELECTRONICS INC
  • ORION / KNIGHT
  • Knight/Orion Fans
  • Knight Electronics Orion

Part Number Aliases

This part may be known by these alternate part numbers:

  • OD1238-48HBIP68.