Orion OD1238-24HHB

DC Fan Salt Fog Axial Ball Bearing 24V 12V to 28V 154CFM 52dB 120 X 120 X 38mm High Speed
$ 20.265
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Orion OD1238-24HHB.

IHS

Datasheet166 pages9 years ago

Master Electronics

Inventory History

3 month trend:
-25.46%

Supply Chain

Country of OriginCHINA
Harmonized Tariff Schedule (HTS) Code8414.59.6590
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

DC Fan Axial Ball Bearing 12V 9V to 13.8V 135.8CFM 48.2dB 120 X 120 X 38mm Super High Speed
DC Fan Axial Ball Bearing 12V 10V to 13.8V 130CFM 54.6dB 120 X 120 X 38.5mm High Performance
DC FAN, 12V, 0.7A, 92X92X38MM, 108CFM, 52DBA, 9W, 4400RPM, WIRE LEADS
AC Fan Axial Ball Bearing 115V 97CFM/117CFM 45dB/50dB 119 X 119 X 38.5mm Super High Speed
DC Fans Axial Fan, 120x120x25mm, 24VDC, 108.2CFM, 0.28H2O, Ball, Wire, Auto Restart
DC Fans Axial Fan, 120x120x38mm, 24VDC, 138CFM, 0.36H2O, Ball, Wire, Auto Restart

Descriptions

Descriptions of Orion OD1238-24HHB provided by its distributors.

DC Fan Salt Fog Axial Ball Bearing 24V 12V to 28V 154CFM 52dB 120 X 120 X 38mm High Speed
AXIAL FAN, BALL, 154CFM, 52DB, 0.6A, 24V; Supply Voltage VDC:24V; Fan Frame Type:Square; Fan Frame Size:120mm; External Depth:38mm; Bearing Type:Ball Bearing; Air Flow - CFM:154CFM; Noise Rating:52dBA; Power Rating:15W RoHS Compliant: Yes
120 mm x 120 mm x 38 mm Tube Axial Fan 24 VDC Ball Bearing 135.8CFM 48.2dBA 12" Wires
Orion Fans OD1238-24HHB DC Fan, 24V, 135.8CFM, 120x120x38mm, OD1238 Series

Manufacturer Aliases

Orion has several brands around the world that distributors may use as alternate names. Orion may also be known as the following names:

  • ORION FANS
  • Orion Fans/Knight Electronics
  • KNIGHT ELECTRONICS ORION FANS
  • Orion (Knight Electronics Inc)
  • ORIO
  • ORION FAN
  • ORION POWER SYSTEMS INC
  • KNIGHT ELECTRONICS INC
  • ORION / KNIGHT
  • Knight/Orion Fans
  • Knight Electronics Orion

Part Number Aliases

This part may be known by these alternate part numbers:

  • OD1238-24HHB.