Orion OD1238-12HBVXC

120 mm x 120 mm x 38 mm Tube Axial Fan 12 VDC Ball Bearing 226CFM 65dBA 12" Wires
$ 39.267
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Orion OD1238-12HBVXC.

Orion

Datasheet1 page10 years ago

IHS

Future Electronics

Inventory History

3 month trend:
+23.49%

Supply Chain

Country of OriginCHINA
Harmonized Tariff Schedule (HTS) Code8414.59.6590
Introduction Date2018-06-13
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

120 mm x 120 mm x 38 mm Tube Axial Fan 24 VDC Ball Bearing 226CFM 65dBA 12" Wires
OD1238 Series 5000 RPM 120 x 120 x 38 mm 226 CFM 48 V Dual Ball Bearing DC Fan
DC Fan Axial Ball Bearing 12V 10V to 13.8V 144CFM 54dB 127 X 127 X 38.5mm High Speed
DC Fan Ball Bearing 12V 1.6A 19.2W 4200RPM 190CFM 54dB Flange Mount
DC Fans DC Axial Fan, 120x120x38mm, 12VDC, 243CFM, Flange Mount, Lead Wires
DC Fan Axial Ball Bearing 12V 6V to 13.8V 190CFM 54dB 120 X 120 X 38mm High Speed

Descriptions

Descriptions of Orion OD1238-12HBVXC provided by its distributors.

120 mm x 120 mm x 38 mm Tube Axial Fan 12 VDC Ball Bearing 226CFM 65dBA 12" Wires
Orion Fans OD1238-12HBVXC DC Fan, 12V, 226CFM, 120x120x38mm, OD1238-VXC Series
OD1238 Series 5000 RPM 120 x 120 x 38 mm 226 CFM 12 V Dual Ball Bearing DC Fan
Power Connection Type = 2-Pin Stranded Wire / Noise Level dBA = 65 / Nominal Voltage V = 12 / Current Rating Max. A = 3.6 / Width mm = 120 / Depth mm = 38 / Height mm = 120 / AC or DC Operation = DC / Operating Voltage Min. V = 6 / Operating Voltage Max. V = 14 / Flow Rate m³/h = 384 / Bearing Type = Ball / Fan Speed min-1 = 5000

Manufacturer Aliases

Orion has several brands around the world that distributors may use as alternate names. Orion may also be known as the following names:

  • ORION FANS
  • Orion Fans/Knight Electronics
  • KNIGHT ELECTRONICS ORION FANS
  • Orion (Knight Electronics Inc)
  • ORIO
  • ORION FAN
  • ORION POWER SYSTEMS INC
  • KNIGHT ELECTRONICS INC
  • ORION / KNIGHT
  • Knight/Orion Fans
  • Knight Electronics Orion