Orion OD1225-24HB02A

120 mm x 120 mm x 25 mm Tube Axial Fan 24 VDC Ball Bearing 120CFM 42dBA 12" Wires Alarm Output
$ 17.505
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Orion OD1225-24HB02A.

IHS

Datasheet166 pages9 years ago

Electro Sonic

RS (Formerly Allied Electronics)

Factory Futures

Inventory History

3 month trend:
+18.99%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

120 mm x 120 mm x 25 mm Tube Axial Fan 12 VDC Ball Bearing 120CFM 42dBA 12" Wires Tach Output
Orion Fans OD1225-12HB02A DC Fan with alarm, 12V, 120 x 25 mm, Ball Bearing, OD1225 Series
120 mm x 120 mm x 25 mm Tube Axial Fan 12 VDC Ball Bearing 120CFM 42dBA 12" Wires
DC Fans Axial Fan, 120x120x25mm, 24VDC, 75CFM, 0.16H2O, Ball, Wire, Auto Restart
DC Fans Axial Fan, 120x120x25mm, 12VDC, 75CFM, 0.16H2O, Ball, Wire, Auto Restart
DC Fans Axial Fan, 120x120x25mm, 48VDC, 75CFM, 0.16H2O, Ball, Wire, Auto Restart

Descriptions

Descriptions of Orion OD1225-24HB02A provided by its distributors.

120 mm x 120 mm x 25 mm Tube Axial Fan 24 VDC Ball Bearing 120CFM 42dBA 12" Wires Alarm Output
DC Fan Axial Ball Bearing 24V 89CFM 39dB 120 X 120 X 25mm Alarm
DC FAN, 24V, 120X120X25MM, 89CFM, 5W, 39DBA, 2200RPM, WIRE LEADS
DC Fan, Axial Construction, 0.32A, 24V, 7.7W
DC FAN, BALL, 120CFM, 120MMX25MM, 320A; Supply Voltage VDC:24V; Fan Frame Type:Square; Fan Frame Size:120mm; External Depth:25mm; Bearing Type:Ball Bearing; Air Flow - CFM:120CFM; Noise Rating:42dB; Power Rating:7.7W; IP Rating:- RoHS Compliant: Yes

Manufacturer Aliases

Orion has several brands around the world that distributors may use as alternate names. Orion may also be known as the following names:

  • ORION FANS
  • Orion Fans/Knight Electronics
  • KNIGHT ELECTRONICS ORION FANS
  • Orion (Knight Electronics Inc)
  • ORIO
  • ORION FAN
  • ORION POWER SYSTEMS INC
  • KNIGHT ELECTRONICS INC
  • ORION / KNIGHT
  • Knight/Orion Fans
  • Knight Electronics Orion