Orion OAT300ST

AC Fans Smart AC Fan Tray, 3 Unit, 115VAC, 310CFM, 45W, 53dBA, 3000RPM, 432x203x44.5mm
$ 162.703
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Orion OAT300ST.

Electro Sonic

Datasheet1 page8 years ago
Datasheet1 page15 years ago

Inventory History

3 month trend:
+0.72%

Descriptions

Descriptions of Orion OAT300ST provided by its distributors.

AC Fans Smart AC Fan Tray, 3 Unit, 115VAC, 310CFM, 45W, 53dBA, 3000RPM, 432x203x44.5mm
FAN TRAY,115 VAC,3 FANS,45W,3000 RPM,310 CFM, DUAL BALL BEARING,17X8X1.75IN
AC fan tray; 1 RU short tray, vertical airflow; number of fans: 3; 115/230VAC; 310CFM; 17x8x1.75mm
17x8 in 1 RU Fan Tray Vertical Airflow 3 Fans 115VAC
Orion Fans OAT300ST AC Fan Tray, Short, 1RU, 115V, Vertical Airflow, 310CFM, 3 Units, Black, OA300ST Series
3 FAN TRAY 115V 8" DEEP 310CFM
Fan Tray, Ball, 310Cfm, 115Vac, 45W; No. Of Fans:3; Supply Voltage:115Vac; Power Rating:45W; Bearing Type:Ball Bearing; Product Range:Oa300St Series Rohs Compliant: Yes |Orion Fans OAT300ST

Manufacturer Aliases

Orion has several brands around the world that distributors may use as alternate names. Orion may also be known as the following names:

  • ORION FANS
  • Orion Fans/Knight Electronics
  • KNIGHT ELECTRONICS ORION FANS
  • Orion (Knight Electronics Inc)
  • ORIO
  • ORION FAN
  • ORION POWER SYSTEMS INC
  • KNIGHT ELECTRONICS INC
  • ORION / KNIGHT
  • Knight/Orion Fans
  • Knight Electronics Orion