Orion OAM114AN-22-1WB

Orion Fans OAM114AN-22-1WB AC Motor, IP42, 230V, 48 x 99 x 114 mm, Ball Bearing, OAM Series
$ 42.63
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Orion OAM114AN-22-1WB.

Electro Sonic

Datasheet1 page0 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 11 months ago)

Descriptions

Descriptions of Orion OAM114AN-22-1WB provided by its distributors.

Orion Fans OAM114AN-22-1WB AC Motor, IP42, 230V, 48 x 99 x 114 mm, Ball Bearing, OAM Series
Motor; open frame; ball bearings; 230VAC; 95W; 1500RPM; aluminum; -30+60 deg.C; 300mm
AC, DC & Servo Motors Motor, 300mm Impeller, 230VAC, 95W Input, 25W Output, 0.7A, 1500RPM, 48x99x114mm
AC MOTOR, OPEN FRAME, 230VAC, 95W, 48X99X114MM, OAM SERIES
AC Motor for 300mm Max Impeller 230VAC 95W 1500rpm
AC MOTORS - 230V 48 X 99 X 114MM
Ac Fan, Ball, 1500Rpm, 230V, 95W; Voltage Range:220V Ac To 240V Ac; Nominal Rated Voltage Ac:230V; Rated Input Power:95W; Maximum Impeller Size:300Mm; Bearing Type:Ball Bearing; Rated Speed:1500Rpm; Power Connection Type:3 Lead Wiresrohs Compliant: Yes |Orion Fans OAM114AN-22-1WB

Manufacturer Aliases

Orion has several brands around the world that distributors may use as alternate names. Orion may also be known as the following names:

  • ORION FANS
  • Orion Fans/Knight Electronics
  • KNIGHT ELECTRONICS ORION FANS
  • Orion (Knight Electronics Inc)
  • ORIO
  • ORION FAN
  • ORION POWER SYSTEMS INC
  • KNIGHT ELECTRONICS INC
  • ORION / KNIGHT
  • Knight/Orion Fans
  • Knight Electronics Orion