Orion OAB22569-22-1WB

AC Motorized Impeller Centrifugal Ball Bearing 230V 500CFM/550CFM 70dB/72dB 225 X 84.5mm
$ 122.613
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Orion OAB22569-22-1WB.

IHS

Datasheet1 page8 years ago

Electro Sonic

RS (Formerly Allied Electronics)

Supply Chain

Country of OriginTAIWAN
Harmonized Tariff Schedule (HTS) Code8414.59.6590
Introduction Date2019-06-11
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Orion OAB22569-22-1WB provided by its distributors.

AC Motorized Impeller Centrifugal Ball Bearing 230V 500CFM/550CFM 70dB/72dB 225 X 84.5mm
Orion Fans OAB22569-22-1WB AC Motorized Impeller, 230V, 225x69mm, OAB22569 Series
AC MOTORIZED IMPELLER, 225X225X69MM, 230VAC, 125W, 2950RPM, 550CFM, LEADWIRE
AC Blower, Radial Construction, 0.56A, 230V, 125W
AC Motorized Impeller - 230V 225 x 69mm
Fan Blower, 225Mm X 69Mm, 125W, 230Vac; Blower Type:Motorized Impeller; Supply Voltage:230Vac; Voltage Type:Ac; Fan Frame Size:225Mm; External Depth:69Mm; Air Flow - Cfm:550Cfm; Air Flow - M3/Min:-; Noise Rating:72Db; Ip Rating:Ip55 Rohs Compliant: Yes |Orion Fans OAB22569-22-1WB
FAN IMP MTRZD 225X69MM 230VAC W/

Manufacturer Aliases

Orion has several brands around the world that distributors may use as alternate names. Orion may also be known as the following names:

  • ORION FANS
  • Orion Fans/Knight Electronics
  • KNIGHT ELECTRONICS ORION FANS
  • Orion (Knight Electronics Inc)
  • ORIO
  • ORION FAN
  • ORION POWER SYSTEMS INC
  • KNIGHT ELECTRONICS INC
  • ORION / KNIGHT
  • Knight/Orion Fans
  • Knight Electronics Orion

Part Number Aliases

This part may be known by these alternate part numbers:

  • OAB22569-22-1WB.