Orion OAB220-22-1

OAB220 Series 2650 RPM 220 x 71 mm 530 CFM 230 V Impeller Motorized Fan
$ 100.265
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Orion OAB220-22-1.

Orion

Datasheet1 page15 years ago

IHS

Future Electronics

Inventory History

3 month trend:
-8.57%

Supply Chain

Country of OriginTAIWAN
Harmonized Tariff Schedule (HTS) Code8414.59.6590
Introduction Date2023-04-16
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Orion OAB220-22-1 provided by its distributors.

OAB220 Series 2650 RPM 220 x 71 mm 530 CFM 230 V Impeller Motorized Fan
Orion Fans OAB220-22-1 AC Motorized Impeller, 230V, 220x71mm, OAB220 Series
AC Blower, Centrifugal Construction, 0.71A, 230V, 82W
AC Motorized Impeller - 230V 220 x 71mm
Fan Blower, 220Mm X 71Mm, 117W, 230Vac; Blower Type:Motorized Impeller; Supply Voltage:230Vac; Voltage Type:Ac; Fan Frame Size:220Mm; External Depth:71Mm; Air Flow - Cfm:530Cfm; Air Flow - M3/Min:-; Noise Rating:70Db; Ip Rating:Ip55 Rohs Compliant: Yes |Orion Fans OAB220-22-1
Fans & Blowers 530 CFM, 70 dBA 230VAC, 70W, 2xLeads
FAN IMP MTRZD 220X71 230V W/CAP
Impeller; Motorized; AC; 230V AC Nominal; 72W; 0.30A; 370 CFM; 190.00 mm Length x 70.00 mm Width; 63 dB Noise Level; (2) Wire Lead; Dual Ball Bearing; Die-Cast Aluminum; UL94V-0 Thermoplastic Impeller

Manufacturer Aliases

Orion has several brands around the world that distributors may use as alternate names. Orion may also be known as the following names:

  • ORION FANS
  • Orion Fans/Knight Electronics
  • KNIGHT ELECTRONICS ORION FANS
  • Orion (Knight Electronics Inc)
  • ORIO
  • ORION FAN
  • ORION POWER SYSTEMS INC
  • KNIGHT ELECTRONICS INC
  • ORION / KNIGHT
  • Knight/Orion Fans
  • Knight Electronics Orion

Part Number Aliases

This part may be known by these alternate part numbers:

  • OAB220-22-1.