Orion OA80AP-11-1WB1855

AC Fan Axial Ball Bearing 115V 100V to 120V 28CFM/33CFM 35dB 80 X 80 X 38mm High Speed
$ 41.388
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Orion OA80AP-11-1WB1855.

Electro Sonic

Datasheet1 page10 years ago

IHS

Orion

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-14.40%

Supply Chain

Country of OriginTAIWAN
Harmonized Tariff Schedule (HTS) Code8414.59.6590
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

AC Fan Axial Ball Bearing 230V 200V to 240V 28CFM/33CFM 35dB 80 X 80 X 38mm High Speed
AC Fan Axial Ball Bearing 230V 200V to 240V 28CFM/33CFM 35dB 80 X 80 X 38mm High Speed
DC Fans Axial Fan, 80x80x25mm, 12VDC, 33CFM, 1.1W, 28dBA, 2600RPM, 0.11H2O, Ball, Wire
DC Fans Axial Fan, 80x80x25mm, 24VDC, 33CFM, 1.2W, 28dBA, 2600RPM, 0.11H2O, Ball, Wire
AXIAL FAN, BALL, 30CFM, 33DB, 0.1A, 24V;; 24V; Supply Voltage VDC:24V; Fan Frame Type:Square;
DC FAN, 12V, 80X80X25MM, 33CFM, 1.1W, 28DBA, 2600RPM, WIRE LEADS

Descriptions

Descriptions of Orion OA80AP-11-1WB1855 provided by its distributors.

AC Fan Axial Ball Bearing 115V 100V to 120V 28CFM/33CFM 35dB 80 X 80 X 38mm High Speed
Orion Fans OA80AP-11-1WB1855 AC Fan, 115V/13W, 33CFM, 80x80x38mm, OA80AP-METAL Series
80 mm x 80 mm x 38 mm Tube Axial Fan 115 VAC Ball Bearing 33CFM 33dBA 12" Wires
Axial Fan, Ball, 33Cfm, 35Db, 13W, 115V; Nominal Rated Voltage Ac:115V; Fan Frame Type:Square; Fan Frame Size:80Mm; External Depth:38Mm; Bearing Type:Ball Bearing; Air Flow - Cfm:33Cfm; Noise Rating:35Dba; Power Rating:13W Rohs Compliant: Yes |Orion Fans OA80AP-11-1WB1855

Manufacturer Aliases

Orion has several brands around the world that distributors may use as alternate names. Orion may also be known as the following names:

  • ORION FANS
  • Orion Fans/Knight Electronics
  • KNIGHT ELECTRONICS ORION FANS
  • Orion (Knight Electronics Inc)
  • ORIO
  • ORION FAN
  • ORION POWER SYSTEMS INC
  • KNIGHT ELECTRONICS INC
  • ORION / KNIGHT
  • Knight/Orion Fans
  • Knight Electronics Orion