Orion OA280AN-22-1TB18

Orion Fans OA280AN-22-1TB18 AC Fan, 230V/158W, 1130CFM, 280x280x80mm, OA280AN-METAL Series
$ 164.83
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Orion OA280AN-22-1TB18.

Future Electronics

Datasheet1 page10 years ago
Datasheet1 page0 years ago

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+5.75%

Supply Chain

Country of OriginTAIWAN
Harmonized Tariff Schedule (HTS) Code8414.59.6590
Introduction Date2018-06-13
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Orion Fans OA280AN-11-1TB18 AC Fan, 115V/148W, 1130CFM, 280x280x80mm, OA280AN-METAL Series
AC Fan Ball Bearing 230V 75W 50Hz/60Hz 2700RPM 850CFM 69dB Flange Mount
Ac Fans Ac Axial Fan, 280X280X80Mm, 230Vac, 50/60Hz, 1100Cfm, 2600/2850Rpm, Ball Bearing
OA254 Series 2700 RPM Ø 254 x 89 mm 850 CFM 115 V Dual Ball Bearing AC Fan
AC Fan 230V 0.51A/0.74A 115W/165W 50Hz/60Hz 2550RPM/2750RPM 947.61CFM/1024.13CFM 72dB/73dB Flange Mount
9.8Inch A-Blade Axial Fan 230V 1060CFM 71dBA Round Housing Grill on Inlet

Descriptions

Descriptions of Orion OA280AN-22-1TB18 provided by its distributors.

Orion Fans OA280AN-22-1TB18 AC Fan, 230V/158W, 1130CFM, 280x280x80mm, OA280AN-METAL Series
AC Fan Ball Bearing 230V 158W 50Hz/60Hz 2700RPM 1130CFM 70dB Flange Mount
280 mm x 280 mm x 80 mm Tube Axial Fan 230 VAC Ball Bearing 1130CFM 70dBA Terminals
Axial Fan, 1130Cfm, 70Db, 158W, 230Vac; Nominal Rated Voltage Ac:230V; Fan Frame Type:Square; Fan Frame Size:280Mm; External Depth:80Mm; Bearing Type:Ball Bearing; Air Flow - Cfm:1130Cfm; Noise Rating:70Dba; Power Rating:158W Rohs Compliant: Yes |Orion Fans OA280AN-22-1TB18

Manufacturer Aliases

Orion has several brands around the world that distributors may use as alternate names. Orion may also be known as the following names:

  • ORION FANS
  • Orion Fans/Knight Electronics
  • KNIGHT ELECTRONICS ORION FANS
  • Orion (Knight Electronics Inc)
  • ORIO
  • ORION FAN
  • ORION POWER SYSTEMS INC
  • KNIGHT ELECTRONICS INC
  • ORION / KNIGHT
  • Knight/Orion Fans
  • Knight Electronics Orion

Part Number Aliases

This part may be known by these alternate part numbers:

  • OA280AN-22-1TB-18
  • OA280AN-22-1TB18.
  • OA280AN22-1TB18