Orion OA2547AP-22-1WB1868

AC Fan, All Metal, IP68, 254x254x89mm, 230VAC, 105W, 3250RPM, 1000CFM, Leadwire
$ 144.378
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Orion OA2547AP-22-1WB1868.

IHS

Datasheet1 page0 years ago

Orion

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginTAIWAN
Harmonized Tariff Schedule (HTS) Code8414.59.6590
Introduction Date2023-06-26
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Orion OA2547AP-22-1WB1868 provided by its distributors.

AC Fan, All Metal, IP68, 254x254x89mm, 230VAC, 105W, 3250RPM, 1000CFM, Leadwire
AC Fans Axial Fan, 254x254x89mm, 230VAC, 1000CFM, 105W, 70dBA, 3250RPM, Ball, Wire, IP68
254 mm x 254 mm x 89 mm Tube Axial Fan 230 VAC Ball Bearing 1000CFM 70dBA 12" Wires IP68
Orion Fans OA2547AP-22-1WB1868 AC Fan, 230V/105W, 1000CFM, 254x254x89mm, OA2547AP-IP68 Series
AC Fan Axial Ball Bearing 230V 1000CFM 70dB 254 X 89mm High Speed
AC FAN, 230V 254 X 89MM, 7 BLADE METAL, IP68, 1000 CFM, WIRE LEADS
AC Fan, Tubeaxial Construction, 230V, 105W
AC FAN 230AC 254X254X89MM IP68 WIRE
Axial Fan, 1000Cfm, 70Db, 105W, 230Vac; Nominal Rated Voltage Ac:230V; Fan Frame Type:Circular; Fan Frame Size:254Mm; External Depth:89Mm; Bearing Type:Ball Bearing; Air Flow - Cfm:1000Cfm; Noise Rating:70Dba; Power Rating:105W Rohs Compliant: Yes |Orion Fans OA2547AP-22-1WB1868

Manufacturer Aliases

Orion has several brands around the world that distributors may use as alternate names. Orion may also be known as the following names:

  • ORION FANS
  • Orion Fans/Knight Electronics
  • KNIGHT ELECTRONICS ORION FANS
  • Orion (Knight Electronics Inc)
  • ORIO
  • ORION FAN
  • ORION POWER SYSTEMS INC
  • KNIGHT ELECTRONICS INC
  • ORION / KNIGHT
  • Knight/Orion Fans
  • Knight Electronics Orion

Part Number Aliases

This part may be known by these alternate part numbers:

  • OA2547AP-22-1WB1868.