Orion OA205AP-22-1TB1868

AC Fan, All Metal, IP68, 205x205x72mm, 230VAC, 80W, 3000RPM, 590CFM, Terminal
$ 139.5
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Orion OA205AP-22-1TB1868.

IHS

Datasheet1 page0 years ago

Orion

Inventory History

3 month trend:
-25.00%

Supply Chain

Country of OriginTAIWAN
Harmonized Tariff Schedule (HTS) Code8414.59.6590
Introduction Date2023-04-16
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Orion OA205AP-22-1TB1868 provided by its distributors.

AC Fan, All Metal, IP68, 205x205x72mm, 230VAC, 80W, 3000RPM, 590CFM, Terminal
Orion Fans OA205AP-22-1TB1868 AC Fan, 230V/80W, 590CFM, 205x205x72mm, OA205AP-IP68 Series
205 mm x 205 mm x 72 mm Tube Axial Fan 230 VAC Ball Bearing 590CFM 67.4dBA Terminals IP68
AC Fan Axial Ball Bearing 230V 590CFM 67dB 205 X 205 X 72mm High Speed
AC FAN, 230V 205 X 205 X 72MM, METAL, IP68, 590 CFM, TERMINALS
AC Fan, Axial Construction, 230V, 80W
AC FAN 230AC 205X205X72MM IP68 TERM
Axial Fan, Ball, 590Cfm, 67Db, 80W, 230V; Nominal Rated Voltage Ac:230V; Fan Frame Type:Square; Fan Frame Size:205Mm; External Depth:72Mm; Bearing Type:Ball Bearing; Air Flow - Cfm:590Cfm; Noise Rating:67Dba; Power Rating:80W Rohs Compliant: Yes |Orion Fans OA205AP-22-1TB1868

Manufacturer Aliases

Orion has several brands around the world that distributors may use as alternate names. Orion may also be known as the following names:

  • ORION FANS
  • Orion Fans/Knight Electronics
  • KNIGHT ELECTRONICS ORION FANS
  • Orion (Knight Electronics Inc)
  • ORIO
  • ORION FAN
  • ORION POWER SYSTEMS INC
  • KNIGHT ELECTRONICS INC
  • ORION / KNIGHT
  • Knight/Orion Fans
  • Knight Electronics Orion

Part Number Aliases

This part may be known by these alternate part numbers:

  • OA205AP-22-1TB1868.