Orion OA200AP-22-1TB1868

AC Fan, All Metal, IP68, 220x220x70mm, 230VAC, 105W, 3300RPM, 485CFM, Terminal
$ 122.25
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Orion OA200AP-22-1TB1868.

Orion

Datasheet1 page0 years ago

Supply Chain

Country of OriginTAIWAN
Harmonized Tariff Schedule (HTS) Code8414.59.6590
Introduction Date2024-10-19
Lifecycle StatusProduction (Last Updated: 3 days ago)

Descriptions

Descriptions of Orion OA200AP-22-1TB1868 provided by its distributors.

AC Fan, All Metal, IP68, 220x220x70mm, 230VAC, 105W, 3300RPM, 485CFM, Terminal
Orion Fans OA200AP-22-1TB1868 AC Fan, 230V/105W, 485CFM, 220x220x70mm, OA200AP-IP68 Series
AC Fans Axial Fan, 200x200x70mm, 230VAC, 485CFM, 105W, 68.2dBA, Ball, Terminal, IP68
220 mm x 220 mm x 70 mm Tube Axial Fan 230 VAC Ball Bearing 485CFM 68.2dBA Terminals
AC FAN, 230V 200 X 220 X 70MM, METAL, IP68, 485 CFM, TERMINALS
AC FAN, BALL, 220MM, 3300RPM, 230V ROHS COMPLIANT: YES
AC Fan, Axial Construction, 0.413A, 230V, 95W
AC FAN 230AC 220X220X70MM IP68 TERM
AXIAL FAN, 485CFM, 68DB, 105W, 230VAC; Nominal Rated Voltage AC: 230V; Fan Frame Type: Circular; Fan Frame Size: 220mm; External Depth: 70mm; Bearing Type: Ball Bearing; Air Flow - CFM: 485CFM; Noise Rating 89AH2413

Manufacturer Aliases

Orion has several brands around the world that distributors may use as alternate names. Orion may also be known as the following names:

  • ORION FANS
  • Orion Fans/Knight Electronics
  • KNIGHT ELECTRONICS ORION FANS
  • Orion (Knight Electronics Inc)
  • ORIO
  • ORION FAN
  • ORION POWER SYSTEMS INC
  • KNIGHT ELECTRONICS INC
  • ORION / KNIGHT
  • Knight/Orion Fans
  • Knight Electronics Orion

Part Number Aliases

This part may be known by these alternate part numbers:

  • OA200AP-22-1TB1868.