Orion OA180APL-22-1TB1869K

180 mm x 180 mm x 65 mm Tube Axial Fan 230 VAC Ball Bearing 400CFM 65dBA Terminals IP69K
$ 114.09
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Orion OA180APL-22-1TB1869K.

Inventory History

3 month trend:
-16.67%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Orion OA180APL-22-1TB1869K provided by its distributors.

180 mm x 180 mm x 65 mm Tube Axial Fan 230 VAC Ball Bearing 400CFM 65dBA Terminals IP69K
Orion Fans OA180APL-22-1TB1869K AC Fan, 230V/80W, 400CFM, 180x180x65mm, OA180APL-IP69K Series
AC Fan, IP69K, 180mm x 180mm x 65mm, 230VAC, Dual Ball, 80W, 3250RPM, 400CFM, Terminal
AC Fan, Axial Construction, 230V, 80W
AC FAN, IP69K, 180X180X65MM, 230
AC AXIAL FAN, BALL, 180MM, 400CFM, 230V; Nominal Rated Voltage AC:230V; Fan Frame Type:Square; Fan Frame Size:180mm; External Depth:65mm; Bearing Type:Ball Bearing; Air Flow - CFM:400CFM; Noise Rating:65dB; Power Rating:80W RoHS Compliant: Yes

Manufacturer Aliases

Orion has several brands around the world that distributors may use as alternate names. Orion may also be known as the following names:

  • ORION FANS
  • Orion Fans/Knight Electronics
  • KNIGHT ELECTRONICS ORION FANS
  • Orion (Knight Electronics Inc)
  • ORIO
  • ORION FAN
  • ORION POWER SYSTEMS INC
  • KNIGHT ELECTRONICS INC
  • ORION / KNIGHT
  • Knight/Orion Fans
  • Knight Electronics Orion