Orion G50-3

Fan guard; steel wire; fan size: 52mm; for OD5010, OD5015, OD5210
$ 0.73

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Orion G50-3.

Future Electronics

Datasheet1 page13 years ago
Datasheet1 page13 years ago
Datasheet2 pages20 years ago
Datasheet1 page15 years ago

Inventory History

3 month trend:
-0.77%

Supply Chain

Country of OriginCHINA
Harmonized Tariff Schedule (HTS) Code8414.90.1080

Descriptions

Descriptions of Orion G50-3 provided by its distributors.

Fan guard; steel wire; fan size: 52mm; for OD5010, OD5015, OD5210
FAN FINGER GUARD, 50MM, CARBON STEEL; Fan Guard Type: Steel - Wire Form; For Use With: 50mm and 52mm Axial Fans; Fixing Centers: 42mm; Color / Finish: Bright Nickel Chrome; Product Range: G50 Series; Fan F 91AH9518
Thrml Mgmt Access Fan Guard 52mm C1008 Steel
52 mm Steel Wire Fan Finger Guard
FINGER GUARD, 50MM/52MM, STEEL ROHS COMPLIANT: YES
52mm Steel Wire Guard Chrome Steel Silver

Manufacturer Aliases

Orion has several brands around the world that distributors may use as alternate names. Orion may also be known as the following names:

  • ORION FANS
  • Orion Fans/Knight Electronics
  • KNIGHT ELECTRONICS ORION FANS
  • Orion (Knight Electronics Inc)
  • ORIO
  • ORION FAN
  • ORION POWER SYSTEMS INC
  • KNIGHT ELECTRONICS INC
  • ORION / KNIGHT
  • Knight/Orion Fans
  • Knight Electronics Orion

Part Number Aliases

This part may be known by these alternate part numbers:

  • G50-3.