Orion C45-48P

Fan cord; 45 deg. head style; number of heads: 1; lead length (inch): 48; plug added
$ 3.93
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Orion C45-48P.

Future Electronics

Datasheet1 page15 years ago
Datasheet3 pages20 years ago
Datasheet84 pages15 years ago

Newark

Master Electronics

RS (Formerly Allied Electronics)

Electro Sonic

Inventory History

3 month trend:
-10.68%

Supply Chain

Country of OriginTAIWAN
Harmonized Tariff Schedule (HTS) Code8544.42.9090
Introduction Date2023-04-16
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

OrionC45-24
Fan cord; 45 deg. head style; number of heads: 1; lead length (inch): 24; blunt cut
OrionC45-12
Fan cord; 45 deg. head style; number of heads: 1; lead length (inch): 12; blunt cut
OrionC45-2DC
Cord; Power; Fan; 125/250V AC; 10A; 24 in. Length; Blunt Cut Termination; 105 deg C

Descriptions

Descriptions of Orion C45-48P provided by its distributors.

Fan cord; 45 deg. head style; number of heads: 1; lead length (inch): 48; plug added
Orion Fans C45-48P Fan Power Cord, 45 Deg, 1 Head, 48" Lead Length, AC Plug, Black
Cable Assembly AC Power 1.219m Fan Terminal to NEMA 1-15P 2 to 2 POS F-M 18AWG
FAN POWER CORD, 45DEG ANGLE RCPT, 48"; For Use With: Orion Terminal type Fans; Voltage Rating: 250VAC; Fan Side Connector: 45° Angle Receptacle; Current Rating: 10A; Cable Length: 48"; Product Range: - 91AH9502

Manufacturer Aliases

Orion has several brands around the world that distributors may use as alternate names. Orion may also be known as the following names:

  • ORION FANS
  • Orion Fans/Knight Electronics
  • KNIGHT ELECTRONICS ORION FANS
  • Orion (Knight Electronics Inc)
  • ORIO
  • ORION FAN
  • ORION POWER SYSTEMS INC
  • KNIGHT ELECTRONICS INC
  • ORION / KNIGHT
  • Knight/Orion Fans
  • Knight Electronics Orion

Part Number Aliases

This part may be known by these alternate part numbers:

  • C45-48P.