Orion C45-2DC-60

Cord; Power; Fan; 125/250V AC; 10A; 60 in. Length; Blunt Cut Termination; 105 deg C
$ 4.46

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Orion C45-2DC-60.

Future Electronics

Datasheet1 page15 years ago

Orion

Inventory History

3 month trend:
+7.73%

Supply Chain

Country of OriginTAIWAN
Harmonized Tariff Schedule (HTS) Code8544.42.9090

Related Parts

OrionC45-24
Fan cord; 45 deg. head style; number of heads: 1; lead length (inch): 24; blunt cut
OrionC45-12
Fan cord; 45 deg. head style; number of heads: 1; lead length (inch): 12; blunt cut
OrionC45-2DC
Cord; Power; Fan; 125/250V AC; 10A; 24 in. Length; Blunt Cut Termination; 105 deg C

Descriptions

Descriptions of Orion C45-2DC-60 provided by its distributors.

Cord; Power; Fan; 125/250V AC; 10A; 60 in. Length; Blunt Cut Termination; 105 deg C
Orion Fans C45-2DC-60 Fan Power Cord, 45 Deg, 2-Head Daisy Chain, 60" Lead Length, Black
Fan cord; 45 deg. head style; number of heads: 2; lead length (inch): 60; blunt cut

Manufacturer Aliases

Orion has several brands around the world that distributors may use as alternate names. Orion may also be known as the following names:

  • ORION FANS
  • Orion Fans/Knight Electronics
  • KNIGHT ELECTRONICS ORION FANS
  • Orion (Knight Electronics Inc)
  • ORIO
  • ORION FAN
  • ORION POWER SYSTEMS INC
  • KNIGHT ELECTRONICS INC
  • ORION / KNIGHT
  • Knight/Orion Fans
  • Knight Electronics Orion