Opto 22 Z120D10

Z Model, 120 VAC, 10 Amp, DC Control Solid State Relay SSR
$ 29.506

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Opto 22 Z120D10.

IHS

Datasheet2 pages25 years ago

Farnell

Future Electronics

Master Electronics

Electro Sonic

Inventory History

3 month trend:
+12.16%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.95.00

Descriptions

Descriptions of Opto 22 Z120D10 provided by its distributors.

Z Model, 120 VAC, 10 Amp, DC Control Solid State Relay SSR
SOLID STATE RELAY, 32 VDC, SPST-NO, 10A/120VAC, DC SWITCHING, Z SERIES
Relay Solid State; 32V DC Control; 120V AC 10A Load
SSR, PANEL MOUNT, 140VAC, 32VDC, 10A; Contact Configuration:-; Load Current:10A; Operating Voltage Max:140VAC; Relay Mounting:Panel Mount; Relay Terminals:Quick Connect; Switching Mode:DC Switch; Operating Voltage Min:12
Ssr, Panel Mount, 140Vac, 32Vdc, 10A; Tensión Mín De Operación:12Vac; Tensión De Operación Máxima:140Vac; Tensión De Control Mín:3Vdc; Tensión De Control Máx.:32Vdc; Contacto, Configuración:-; Corriente De Carga:10A; Altura:22.61Mm |Opto 22 Z120D10

Manufacturer Aliases

Opto 22 has several brands around the world that distributors may use as alternate names. Opto 22 may also be known as the following names:

  • OPTO 22
  • OPTO TWENTY-TWO (22)

Part Number Aliases

This part may be known by these alternate part numbers:

  • Z120D10.