Opto 22 SNAP-PAC-RCK12

Mounting Rack, 12 Modules, Din Rail Or Panel Mount
$ 240.282

Datasheets & Documents

Download datasheets and manufacturer documentation for Opto 22 SNAP-PAC-RCK12.

JRH Electronics

Datasheet7 pages20 years ago

element14 APAC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+56.15%

Supply Chain

Introduction Date2016-05-06

Descriptions

Descriptions of Opto 22 SNAP-PAC-RCK12 provided by its distributors.

Mounting Rack, 12 Modules, Din Rail Or Panel Mount
SNAP PAC 12-MODULE MOUNTING RACK
ER - MOUNTING RACK, 12 MODULES
RS APAC
MOUNTING RACK; Current Rating:4.2A; Product Range:SNAP PAC Series; Accessory Type:12-Module Mounting Rack; External Width:112.01mm; For Use With:Opto22 SNAP PAC Brains & R-series Controllers; Length:311.15mm; Voltage Rat
Mounting Rack; Intensidad Nominal:4.2A; Anchura Externa:112.01Mm; Longitud:311.15Mm; Para Usar Con:Opto22 Snap Pac Brains & R-Series Controllers; Tensión Nominal:5.2V; Tipo De Accesorio:12-Module Mounting Rack |Opto 22 SNAP-PAC-RCK12

Manufacturer Aliases

Opto 22 has several brands around the world that distributors may use as alternate names. Opto 22 may also be known as the following names:

  • OPTO 22
  • OPTO TWENTY-TWO (22)

Part Number Aliases

This part may be known by these alternate part numbers:

  • SNAP-PAC-RCK-12