Opto 22 SNAP-ODC-32-SRC

Output Module, 32-CHANNEL, High Density, Digital, 5-60VDC Load Sourcing, Snap
$ 426.8
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Opto 22 SNAP-ODC-32-SRC.

Farnell

Datasheet17 pages18 years ago
Datasheet17 pages18 years ago

Electro Sonic

element14 APAC

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+543%

Descriptions

Descriptions of Opto 22 SNAP-ODC-32-SRC provided by its distributors.

OUTPUT MODULE, 32-CHANNEL, HIGH DENSITY, DIGITAL, 5-60VDC LOAD SOURCING, SNAP
I/O MODULE; Current Rating:150mA; Produc; I/O MODULE; Current Rating:150mA; Product Range:-; Accessory Type:Digital DC Output Module; External Depth:18.29mm; External Width:82.55mm; ; Available until stocks are exhausted
I/O Module; Intensidad Nominal:150Ma; Anchura Externa:82.55Mm; Longitud:82.8Mm; Núm. De Salidas:32; Núm. De Salidas Analógicas:32; Para Usar Con:Opto22 Snap Pac Systems; Profundidad Externa:18.29Mm; Tensión Nominal:24V |Opto 22 SNAP-ODC-32-SRC

Manufacturer Aliases

Opto 22 has several brands around the world that distributors may use as alternate names. Opto 22 may also be known as the following names:

  • OPTO 22
  • OPTO TWENTY-TWO (22)

Part Number Aliases

This part may be known by these alternate part numbers:

  • SNAP-ODC-32-SRC.