Opto 22 SNAP-HD-ACF6

Wiring Harness Assembly: For Snap Pac, 16-Channel, Digital Modules: 6 Ft. (1.8 M)
$ 180
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Opto 22 SNAP-HD-ACF6.

Electro Sonic

Datasheet18 pages14 years ago

Newark

Future Electronics

element14

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+280%

Descriptions

Descriptions of Opto 22 SNAP-HD-ACF6 provided by its distributors.

Wiring Harness Assembly: For Snap Pac, 16-Channel, Digital Modules:6 Ft. (1.8 M)
COMPUTER CABLE, SNAP TEX, 1.8M, GRAY; Jacket Color:Grey; Cable Assembly Type:Ribbon; Peak Reflow Compatible (260 C):No; Cable Length:1.8m; Leaded Process Compatible:No; Conductor Size AWG:22; Connector Type B:40 Pin Header Connector
Computer Cable, Snap Tex, 1.8M, Gray; Connector Type A:Header 40 Position; Connector Type B:Header 40 Position; Cable Length - Imperial:6Ft; Cable Length - Metric:1.8M; Jacket Color:Gray; Product Range:-; Cable Length:1.8M Rohs Compliant: Yes |Opto 22 SNAP-HD-ACF6

Manufacturer Aliases

Opto 22 has several brands around the world that distributors may use as alternate names. Opto 22 may also be known as the following names:

  • OPTO 22
  • OPTO TWENTY-TWO (22)