Opto 22 SNAP-AITM2-I

I/o Module, 5 VDC @ 170 ma, 2 Channels, 66 Ms, 100 Megohms, 0 to Degc
$ 399.24
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Opto 22 SNAP-AITM2-I.

JRH Electronics

Datasheet12 pages23 years ago

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+20.00%

Descriptions

Descriptions of Opto 22 SNAP-AITM2-I provided by its distributors.

I/O MODULE, 5 VDC @ 170 MA, 2 CHANNELS, 66 MS, 100 MEGOHMS, 0 TO DEGC
Snap Isolated Analog Input Module Two-Channel Analog Type B, C, D, G, N, T, R, or S Thermocouple
SNAP 2-Ch Isolated Type B,C,D,G,N,T,
I/O Module; Current Rating:200Ma; Product Range:-; Accessory Type:Analogue Thermocouple Input Module; External Depth:18.29Mm; External Width:82.55Mm; For Use With:Opto22 Snap Pac Systems; Length:82.55Mm; No. Of Analog Inputs:2 Rohs Compliant: Yes |Opto 22 SNAP-AITM2-I

Manufacturer Aliases

Opto 22 has several brands around the world that distributors may use as alternate names. Opto 22 may also be known as the following names:

  • OPTO 22
  • OPTO TWENTY-TWO (22)