Opto 22 PB8H

Access Mounting Rack Standard Digital With Head Connect Brain Board Compatible 8 C
$ 150.658
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Opto 22 PB8H.

JRH Electronics

Datasheet6 pages24 years ago

element14

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Opto 22 PB8H provided by its distributors.

Access Mounting Rack Standard Digital With Head Connect Brain Board Compatible 8 C
Programmable Logic Controller; For Use W; Programmable Logic Controller; For Use With:Single-channel digital I/O modules; Leaded Process Compatible:No; Peak Reflow Compatible (260 C):No
Programmable Logic Controller; No. Of Modules:8; Supply Voltage Vdc:-; Current Rating:-; Product Range:-; For Use With:Single-Channel Digital I/O Modules Rohs Compliant: Yes |Opto 22 PB8H

Manufacturer Aliases

Opto 22 has several brands around the world that distributors may use as alternate names. Opto 22 may also be known as the following names:

  • OPTO 22
  • OPTO TWENTY-TWO (22)