Opto 22 PB4R

Access Mounting Rack Standard Digital Direct Connect 4 Channel Output Module
$ 67.5
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Opto 22 PB4R.

Farnell

Datasheet4 pages20 years ago

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-41.67%

Descriptions

Descriptions of Opto 22 PB4R provided by its distributors.

Access Mounting Rack Standard Digital Direct Connect 4 Channel Output Module
Output Module Rack; Intensidad Nominal:-; Grosor:2.2"; Para Usar Con:Single Channel Output Modules; Tamaño:4.5 X 3.5 In; Tipo De Pcb:4 Channel I/O Rack |Opto 22 PB4R
OUTPUT MODULE RACK; Current Rating: -; Product Range: -; For Use With: Single Channel Output Modules; PCB Type: 4 Channel I/O Rack; Size: 4.5 x 3.5 in; Thickness: 2.2" 96F1069

Manufacturer Aliases

Opto 22 has several brands around the world that distributors may use as alternate names. Opto 22 may also be known as the following names:

  • OPTO 22
  • OPTO TWENTY-TWO (22)