Opto 22 PB24Q

Access Rack Quad Pak Digital Direct Connect Quad 6-Module Position
$ 231.529
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Opto 22 PB24Q.

Electro Sonic

Datasheet4 pages20 years ago
Datasheet6 pages24 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Opto 22 PB24Q provided by its distributors.

Access Rack Quad Pak Digital Direct Connect Quad 6-Module Position
I/O Mounting Rack; Current Rating:-; Product Range:-; For Use With:Quad Pak I/O Modules; Pcb Type:Quad 6-Module Position Rack; Size:8 X 6 In; Thickness:3.9" Rohs Compliant: Yes |Opto 22 PB24Q
I/O MOUNTING RACK; Leaded Process Compat; I/O MOUNTING RACK; Leaded Process Compatible:No; Peak Reflow Compatible (260 C):No; For Use With:Quad Pak I/O Modules; PCB Type:Quad 6-Module Position Rack; Size:8 x 6 in; Thickness:3.9"
For your convenience, you can purchase fuses for classic, G4, and SNAP racks, modules, power supplies, and other Opto 22 products. Fuses can also be purchased from other manufacturers, such as Littelfuse or Wickmann. Fuses, clips, and hold ers are listed at right. The tables that follow list Opto 22 products in alphabetical order and show the fuse to use with each one. If your part number is not listed, con-tact Opto 22 Inside Sales (909-695-3095). * For modules--see page 1. * For racks--see page 2. * For other Opto 22 products--see page 4.

Manufacturer Aliases

Opto 22 has several brands around the world that distributors may use as alternate names. Opto 22 may also be known as the following names:

  • OPTO 22
  • OPTO TWENTY-TWO (22)