Opto 22 ODC5R

Module, Input/output, 0 to 100 VDC, 0 to 130 VAC (line), 0.5 A (switching)
$ 31.21

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Opto 22 ODC5R.

Master Electronics

Datasheet4 pages20 years ago

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-59.64%

Descriptions

Descriptions of Opto 22 ODC5R provided by its distributors.

MODULE, INPUT/OUTPUT, 0 TO 100 VDC, 0 TO 130 VAC (LINE), 0.5 A (SWITCHING)
I/O Module Relays Output Module 1500VDC Thru-Hole/Plug-In
Reed Relay Output, 5 VDC Logic
I/O MODULE; Current Rating:500mA; Product Range:-; Accessory Type:DC Output Module; External Depth:15.2mm; External Width:43.2mm; For Use With:Opto22 SNAP PAC Systems; Length:31.8mm; No. of Analog Inputs:1; No. of Analog
I/O Module; Intensidad Nominal:500Ma; Anchura Externa:43.2Mm; Corriente De Salida:0.5A; Longitud:31.8Mm; Núm. De Entradas Analógicas:1; Núm. De Salidas:1; Núm. De Salidas Analógicas:1; Para Usar Con:Opto22 Snap Pac Systems |Opto 22 ODC5R

Manufacturer Aliases

Opto 22 has several brands around the world that distributors may use as alternate names. Opto 22 may also be known as the following names:

  • OPTO 22
  • OPTO TWENTY-TWO (22)