Opto 22 ODC5Q

Digital DC Output Module 60 VDC Output Voltage - nominal 5 VDC Logic Voltage - nominal
$ 108.418
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Opto 22 ODC5Q.

Electro Sonic

Datasheet5 pages18 years ago

Master Electronics

Future Electronics

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
+26.63%

Descriptions

Descriptions of Opto 22 ODC5Q provided by its distributors.

Digital DC Output Module 60 VDC Output Voltage - nominal 5 VDC Logic Voltage - nominal
I/O MODULE; Current Rating:3A; Product Range:-; No. of Analog Inputs:4; No. of Analog Outputs:4; No. of Outputs:4; Output Current:3A; Signal Input Type:4 to 8VDC; Supply Voltage Max:8VDC; Supply Voltage Min:4VDC 96F1025
I/O Module; Intensidad Nominal:3A; Corriente De Salida:3A; Núm. De Entradas Analógicas:4; Núm. De Salidas:4; Núm. De Salidas Analógicas:4; Señal De Entrada, Tipo:4 A 8Vdc; Tensión De Alimentación Máx.:8Vdc |Opto 22 ODC5Q

Manufacturer Aliases

Opto 22 has several brands around the world that distributors may use as alternate names. Opto 22 may also be known as the following names:

  • OPTO 22
  • OPTO TWENTY-TWO (22)

Part Number Aliases

This part may be known by these alternate part numbers:

  • ODC-5Q
  • ODC5-Q