Opto 22 ODC24A

Module, 5 to 200 VDC, 1 A @ 45 Degc (current Rating), 18 ma Logic Input Current
$ 30.91
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Opto 22 ODC24A.

Farnell

Datasheet5 pages14 years ago
Datasheet5 pages15 years ago
Datasheet5 pages17 years ago

JRH Electronics

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Opto 22 ODC24A provided by its distributors.

MODULE, 5 TO 200 VDC, 1 A @ 45 DEGC (CURRENT RATING), 18 MA LOGIC INPUT CURRENT
I/O Module Relays Output Module 4000VAC Thru-Hole/Plug-In
Dc Output 5-200 VDC, 24 VDC Logic
I/O Module; Current Rating:1A; Product Range:-; Accessory Type:Dc Output Module; External Depth:15.2Mm; External Width:43.2Mm; For Use With:Opto22 Snap Pac Systems; Length:31.8Mm; No. Of Analog Inputs:1; No. Of Analog Outputs:1 Rohs Compliant: Yes |Opto 22 ODC24A

Manufacturer Aliases

Opto 22 has several brands around the world that distributors may use as alternate names. Opto 22 may also be known as the following names:

  • OPTO 22
  • OPTO TWENTY-TWO (22)

Part Number Aliases

This part may be known by these alternate part numbers:

  • ODC24A.