Opto 22 OAC5P

Plc I/o Module 1 X I/o, 3 A 12 - 140 V AC, 35.81 X 38.35 X 9.4 Mm
$ 25.64
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Opto 22 OAC5P.

Farnell

Datasheet13 pages16 years ago

Newark

Electro Sonic

RS (Formerly Allied Electronics)

Future Electronics

Inventory History

3 month trend:
-5.08%

Descriptions

Descriptions of Opto 22 OAC5P provided by its distributors.

PLC I/O MODULE 1 X I/O, 3 A 12 - 140 V AC, 35.81 X 38.35 X 9.4 MM
Flat Pak Output Module, 12-140 VAC 5 Pin I/O Mounting Board
P Model Ac Output 12-140 VAC, 5 VDC Logic
ER - STANDARD (G1) I/O MODULES
RS APAC
Solid State Pc Board Relay; Current Rating:3A; Product Range:-; Accessory Type:Ac Output Module; External Depth:15.2Mm; External Width:43.2Mm; For Use With:Opto22 Snap Pac Systems; Input Voltage:2.5V Dc To 8V Dc; Length:31.8Mm Rohs Compliant: Yes |Opto 22 OAC5P

Manufacturer Aliases

Opto 22 has several brands around the world that distributors may use as alternate names. Opto 22 may also be known as the following names:

  • OPTO 22
  • OPTO TWENTY-TWO (22)