Opto 22 OAC5A

Module, Digital, 24 to 280 VAC, 12 ma @ 5 VDC, 100 Megohms (min.) @ 500 VDC
$ 25.95
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Opto 22 OAC5A.

JRH Electronics

Datasheet5 pages20 years ago

Electro Sonic

element14 APAC

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
-68.71%

Descriptions

Descriptions of Opto 22 OAC5A provided by its distributors.

MODULE, DIGITAL, 24 TO 280 VAC, 12 MA @ 5 VDC, 100 MEGOHMS (MIN.) @ 500 VDC
AC I/O MODULE, 3A; Current Rating: 3A; Product Range: -; SVHC: No SVHC (27-Jun-2018); Contact Configuration: SPST-NO; Control Current Typ: 12mA; Control Voltage DC Max: 8VDC; Control Voltage DC Min: 2.5VDC; Control Voltage Rang
I/O Module; Intensidad Nominal:3A; Anchura Externa:43.2Mm; Contacto, Configuración:Spst-No; Corriente De Salida:3A; Count Input Frequency:65Hz; Longitud:31.8Mm; Núm. De Entradas Analógicas:1; Núm. De Salidas:1; Tensión Nominal:5V |Opto 22 OAC5A

Manufacturer Aliases

Opto 22 has several brands around the world that distributors may use as alternate names. Opto 22 may also be known as the following names:

  • OPTO 22
  • OPTO TWENTY-TWO (22)

Part Number Aliases

This part may be known by these alternate part numbers:

  • OAC-5A
  • OAC5A.