Opto 22 OAC24

Module, Digital, 12 to 140 VAC, 18 ma @ 24 VDC, 5 ma (rms) (off-state) @ 60 Hz
$ 25.945
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Opto 22 OAC24.

JRH Electronics

Datasheet5 pages20 years ago

Newark

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-10.89%

Descriptions

Descriptions of Opto 22 OAC24 provided by its distributors.

MODULE, DIGITAL, 12 TO 140 VAC, 18 MA @ 24 VDC, 5 MA (RMS) (OFF-STATE) @ 60 HZ
I/O MODULE; Current Rating:3A; Product Range:-; Accessory Type:AC Output Module; Contact Configuration:SPST-NO; Count Input Frequency:65Hz; External Depth:15.2mm; External Width:43.2mm; For Use With:Opto22 SNAP PAC Syste
I/O Module; Intensidad Nominal:3A; Anchura Externa:43.2Mm; Contacto, Configuración:Spst-No; Corriente De Salida:3A; Count Input Frequency:65Hz; Longitud:31.8Mm; Núm. De Entradas Analógicas:1; Núm. De Salidas:1; Tensión Nominal:24V |Opto 22 OAC24

Manufacturer Aliases

Opto 22 has several brands around the world that distributors may use as alternate names. Opto 22 may also be known as the following names:

  • OPTO 22
  • OPTO TWENTY-TWO (22)

Part Number Aliases

This part may be known by these alternate part numbers:

  • OAC-24
  • OAC24.