Opto 22 OAC15

Module, Digital, 12 to 140 VAC, 15 ma @ 15 VDC, 5 ma (rms) (off-state) @ 60 Hz
$ 25.95
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Opto 22 OAC15.

Electro Sonic

Datasheet5 pages20 years ago
Datasheet5 pages20 years ago

Farnell

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
-4.60%

Descriptions

Descriptions of Opto 22 OAC15 provided by its distributors.

MODULE, DIGITAL, 12 TO 140 VAC, 15 MA @ 15 VDC, 5 MA (RMS) (OFF-STATE) @ 60 HZ
I/O Module Relays Output Module 4000Vrms Thru-Hole/Plug-In
Trigger Output SSR, 1-Channel, 4000V Isolation
Ac Output 12-140 VAC, 15 VDC Logic
I/O Module; Current Rating:3A; Product Range:-; Accessory Type:Ac Output Module; Contact Configuration:Spst-No; Count Input Frequency:65Hz; External Depth:15.2Mm; External Width:43.2Mm; For Use With:Opto22 Snap Pac Systems Rohs Compliant: Yes |Opto 22 OAC15

Manufacturer Aliases

Opto 22 has several brands around the world that distributors may use as alternate names. Opto 22 may also be known as the following names:

  • OPTO 22
  • OPTO TWENTY-TWO (22)

Part Number Aliases

This part may be known by these alternate part numbers:

  • OAC 15
  • OAC-15