Opto 22 IDC5P

I/O Module Relays Input Module 25mA 4000Vrms Thru-Hole
$ 25.322
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Opto 22 IDC5P.

Newark

Datasheet13 pages16 years ago

Master Electronics

RS (Formerly Allied Electronics)

Future Electronics

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Opto 22 IDC5P provided by its distributors.

I/O Module Relays Input Module 25mA 4000Vrms Thru-Hole
Solid State Pc Board Relay; Current Rating:12Ma; Product Range:-; Accessory Type:Dc Input Module; External Depth:15.2Mm; External Width:43.2Mm; Input Voltage:10V Dc To 32V Dc; Length:31.8Mm; Load Current:50Ma; Supply Voltage Max:32V Rohs Compliant: Yes |Opto 22 IDC5P
Solid State PC Board Relay; For Use With; Solid State PC Board Relay; For Use With:Proximity, Limit, Selector, Push Button, Photoelectric Switches & TTL Compatible Devices; Voltage Rating:5V; Current Rating:12mA; Length:31.8mm; External Width:43.2mm; External Depth:15.2mm

Manufacturer Aliases

Opto 22 has several brands around the world that distributors may use as alternate names. Opto 22 may also be known as the following names:

  • OPTO 22
  • OPTO TWENTY-TWO (22)

Part Number Aliases

This part may be known by these alternate part numbers:

  • IDC5P.