Opto 22 IDC5D

I/O Module Relays Input Module 30mA 4000Vrms Thru-Hole/Plug-In
$ 24.709
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Opto 22 IDC5D.

Electro Sonic

Datasheet5 pages20 years ago

Farnell

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
-5.29%

Descriptions

Descriptions of Opto 22 IDC5D provided by its distributors.

I/O Module Relays Input Module 30mA 4000Vrms Thru-Hole/Plug-In
I/O MODULE; Current Rating:30mA; Product Range:-; No. of Analog Inputs:1; No. of Digital Outputs:1; No. of Outputs:1; Output Current:12mA; Signal Input Type:2.5 to 28VDC; Supply Voltage Max:28VDC; Supply Voltage Min:2.5V
I/O Module; Intensidad Nominal:30Ma; Corriente De Salida:12Ma; Núm. De Entradas Analógicas:1; Núm. De Salidas:1; Núm. De Salidas Digitales:1; Señal De Entrada, Tipo:2.5 A 28Vdc; Tensión De Alimentación Máx.:28Vdc |Opto 22 IDC5D

Manufacturer Aliases

Opto 22 has several brands around the world that distributors may use as alternate names. Opto 22 may also be known as the following names:

  • OPTO 22
  • OPTO TWENTY-TWO (22)

Part Number Aliases

This part may be known by these alternate part numbers:

  • IDC 5D