Opto 22 IAC5Q

Module, Input, 90 to 140, 5, 100 Ua @ 5 VDC (output), 24 Kilohms, 20 Ms, 20 Ms
$ 105.88
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Opto 22 IAC5Q.

Farnell

Datasheet5 pages20 years ago

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-8.51%

Descriptions

Descriptions of Opto 22 IAC5Q provided by its distributors.

MODULE, INPUT, 90 TO 140, 5, 100 UA @ 5 VDC (OUTPUT), 24 KILOHMS, 20 MS, 20 MS
I/O MODULE; Current Rating:50mA; Product Range:-; No. of Analog Inputs:4; No. of Digital Inputs:4; No. of Digital Outputs:4; No. of Outputs:4; Output Current:50mA; Signal Input Type:90V DC to 140V DC; Supply Voltage Max:
I/O Module; Intensidad Nominal:50Ma; Corriente De Salida:50Ma; Núm. De Entradas Analógicas:4; Núm. De Entradas Digitales:4; Núm. De Salidas:4; Núm. De Salidas Digitales:4; Señal De Entrada, Tipo:90V Dc A 140V Dc |Opto 22 IAC5Q

Manufacturer Aliases

Opto 22 has several brands around the world that distributors may use as alternate names. Opto 22 may also be known as the following names:

  • OPTO 22
  • OPTO TWENTY-TWO (22)