Opto 22 IAC5P

Remote I/o Module, 1 Input, On/off V Sensing, 50 ma 90 - 140 Vac/vdc, Iac Series
$ 24.41
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Opto 22 IAC5P.

Future Electronics

Datasheet7 pages20 years ago

JRH Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+104%

Descriptions

Descriptions of Opto 22 IAC5P provided by its distributors.

REMOTE I/O MODULE, 1 INPUT, ON/OFF V SENSING, 50 MA 90 - 140 VAC/VDC, IAC SERIES
Solid State Pc Board Relay; Current Rating:12Ma; Product Range:-; Accessory Type:Ac Input Module; Control Voltage Type:Ac; External Depth:15.2Mm; External Width:43.2Mm; Input Voltage:90V Ac To 140V Ac; Length:31.8Mm Rohs Compliant: Yes |Opto 22 IAC5P
Solid State PC Board Relay; For Use With; Solid State PC Board Relay; For Use With:Proximity, Limit, Selector, Push Button, Photoelectric Switches & TTL Compatible Devices; Voltage Rating:5V; Current Rating:12mA; Length:31.8mm; External Width:43.2mm; External Depth:15.2mm

Manufacturer Aliases

Opto 22 has several brands around the world that distributors may use as alternate names. Opto 22 may also be known as the following names:

  • OPTO 22
  • OPTO TWENTY-TWO (22)

Part Number Aliases

This part may be known by these alternate part numbers:

  • IAC-5P
  • IAC5P.